Fellowes Powershred LX65 22 L Cross Shredder
- RS Stock No.:
- 727-186
- Mfr. Part No.:
- 4400601
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€185.90
(exc. VAT)
€228.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.90 |
*price indicative
- RS Stock No.:
- 727-186
- Mfr. Part No.:
- 4400601
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 10 | |
| Throat Width | 222mm | |
| Bin Capacity | 22L | |
| Also Shreds | Paper, Staples | |
| Plug Type | UK | |
| Cut Size | 4x40 mm | |
| Height | 407mm | |
| Series | Powershred | |
| Width | 233mm | |
| Depth | 371mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Cross | ||
Sheet Capacity 10 | ||
Throat Width 222mm | ||
Bin Capacity 22L | ||
Also Shreds Paper, Staples | ||
Plug Type UK | ||
Cut Size 4x40 mm | ||
Height 407mm | ||
Series Powershred | ||
Width 233mm | ||
Depth 371mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fellowes Cross Cut Shredder with patented SafeSense Technology is designed for secure and efficient document disposal in home and office environments. It delivers reliable performance by cutting paper into small cross cut particles that meet DIN P 4 security standards. With Advanced safety features and a spacious bin it provides convenience and protection for everyday shredding tasks.
Shreds 10 sheets per pass into 4 x 40 mm cross cut particles
Operates continuously for up to 6 minutes followed by a 20 minute cool down
22 litter bin with lift off head for easy disposal
Related links
- Fellowes Powershred, Powershred 60Cs Powershred 60Cs 22 L Cross Shredder
- Fellowes Powershred 125Ci 53 L Cross Shredder
- Fellowes Powershred, Powershred 225Ci Powershred 225Ci 60 L Cross Shredder
- Fellowes Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred LX25 Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred 125Ci Powershred 125Ci 53 L Cross Shredder
- Fellowes Powershred, Powershred 325Ci Powershred 325Ci 83 L Cross Shredder
- Fellowes Powershred LX85 19 L Cross Shredder
