Fellowes P-25S 11 L Strip Shredder
- RS Stock No.:
- 122-2794
- Mfr. Part No.:
- 4701001
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€42.32
(exc. VAT)
€52.05
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.32 |
*price indicative
- RS Stock No.:
- 122-2794
- Mfr. Part No.:
- 4701001
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Strip | |
| Sheet Capacity | 5 | |
| Throat Width | 220mm | |
| Reverse Function | Yes | |
| Bin Capacity | 11L | |
| Also Shreds | Staples, Credit Card, Paper Clip | |
| Plug Type | Type C | |
| Cut Size | 7 mm | |
| Height | 300mm | |
| Series | P-25S | |
| Standards/Approvals | No | |
| Depth | 160.3mm | |
| Width | 301.6mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Strip | ||
Sheet Capacity 5 | ||
Throat Width 220mm | ||
Reverse Function Yes | ||
Bin Capacity 11L | ||
Also Shreds Staples, Credit Card, Paper Clip | ||
Plug Type Type C | ||
Cut Size 7 mm | ||
Height 300mm | ||
Series P-25S | ||
Standards/Approvals No | ||
Depth 160.3mm | ||
Width 301.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fellowes Powershred P-25S Strip-Cut Shredder
The Fellowes Powershred P-25s strip-cut paper shredder is a personal paper shredder designed for occasional home use and individual users. The P-25s is a security (DIN) level P-1 paper shredder and as a strip cut machine offers basic document security. It comes with an easy lift bin head for easy emptying of the 11 L shredder paper waste bin and a compact, space saving design. The Powershred P-25s machine has a run time of 3 min and can shred up to 5 sheets per pass into 7 mm strip-cut particles.
Occasional use shredder for 1 user
Shreds up to 5 sheets (70gsm) per pass into 7mm strips - security level P-1
Shreds non-stop for up to 3 minutes
Auto reverse to maximize ease of use
11 litre waste bin
Related links
- Fellowes Powershred P-25S 11 L Strip Shredder
- Fellowes Powershred, Powershred 225i Powershred 225i 60 L Strip Shredder
- Fellowes Powershred, Powershred 325i Powershred 325i 83 L Strip Shredder
- Fellowes Powershred 114 L Strip Paper Shredder
- Fellowes Powershred, Powershred 485i Powershred 485i 132 L Strip Paper Shredder
- L & M Young Safety Shoes, UK 11
- Mascot Workwear Blue Organic Cotton Short Sleeve Sleeve T-Shirt L
- Eaton Roller Lever Limit Switch Plastic Housing, 400V
