Rhopoint Shunt with A Tinned Terminal Shunt, 350 A Max
- RS Stock No.:
- 638-993
- Mfr. Part No.:
- BAS-M-R00005-AE-5.0
- Manufacturer:
- Rhopoint
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 638-993
- Mfr. Part No.:
- BAS-M-R00005-AE-5.0
- Manufacturer:
- Rhopoint
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rhopoint | |
| Product Type | Shunt | |
| Maximum Current | 350A | |
| Shunt Type | Shunt with A Tinned Terminal | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Series | BAS | |
| Select all | ||
|---|---|---|
Brand Rhopoint | ||
Product Type Shunt | ||
Maximum Current 350A | ||
Shunt Type Shunt with A Tinned Terminal | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Series BAS | ||
- COO (Country of Origin):
- DE
Related links
- Rhopoint Shunt with A Tinned Terminal Shunt, 350 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 1200 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 1400 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 5200 A Max
- Rhopoint Plate Shunt, 3600 A Max
- Siemens 3VA9 Series Current Transformer 350 A
- Microchip Precision Shunt Voltage Reference ±0.5 % 3-Pin SOT, LM4040CYM3-5.0-TR
- Texas Instruments Fixed Shunt Voltage Reference 0.1 % 3-Pin SOIC
