Rhopoint Shunt with A Tinned Terminal Shunt, 5.2 kA Max

Subtotal (1 reel of 96 units)*

€6,617.66

(exc. VAT)

€8,139.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
96 +€68.934€6,617.66

*price indicative

RS Stock No.:
639-004
Mfr. Part No.:
BSN-L025-003
Manufacturer:
Rhopoint
Find similar products by selecting one or more attributes.
Select all

Brand

Rhopoint

Maximum Current

5.2kA

Product Type

Shunt

Shunt Type

Shunt with A Tinned Terminal

Standards/Approvals

RoHS, AEC-Q200

Series

BSN

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy