Rhopoint Shunt with A Tinned Terminal Shunt, 1.4 kA Max

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€37.97

(exc. VAT)

€46.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 4€37.97
5 +€36.83

*price indicative

Packaging Options:
RS Stock No.:
639-003
Mfr. Part No.:
BAX-M-L020-01-5.0
Manufacturer:
Rhopoint
Find similar products by selecting one or more attributes.
Select all

Brand

Rhopoint

Product Type

Shunt

Maximum Current

1.4kA

Shunt Type

Shunt with A Tinned Terminal

Standards/Approvals

RoHS, AEC-Q200

Series

BAX

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy