Socomec Plate Shunt, 6 A Max 100mV, ±0.5 % Accuracy
- RS Stock No.:
- 221-0270
- Mfr. Part No.:
- 192S2106
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€62.04
(exc. VAT)
€76.31
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.04 |
*price indicative
- RS Stock No.:
- 221-0270
- Mfr. Part No.:
- 192S2106
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Shunt | |
| Maximum Current | 6A | |
| Shunt Type | Plate | |
| Output Voltage | 100mV | |
| Accuracy | ±0.5 % | |
| Standards/Approvals | RoHS | |
| Series | SOCOMEC | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Shunt | ||
Maximum Current 6A | ||
Shunt Type Plate | ||
Output Voltage 100mV | ||
Accuracy ±0.5 % | ||
Standards/Approvals RoHS | ||
Series SOCOMEC | ||
- COO (Country of Origin):
- ES
The Socomec shunts provide indirect measurement of direct current by creating a standardised voltage drop. It has current rating of 6 A.
Voltage drop of 100 mV for nominal rating
Accuracy class 0.5
Permanent overload of 1.2 In
Related links
- Socomec Plate Shunt ±0.5 % Accuracy
- Socomec Plate Shunt ±0.5 % Accuracy
- Chauvin Arnoux Plate Shunt ±0.5 % Accuracy
- Chauvin Arnoux Plate Shunt ±0.5 % Accuracy
- Chauvin Arnoux Plate Shunt ±0.5 % Accuracy
- Socomec Brass Ended Shunt ±0.5 % Accuracy
- Socomec Brass Ended Shunt ±0.5 % Accuracy
- Socomec Brass Ended Shunt ±0.5 % Accuracy
