Chauvin Arnoux Plate Shunt, 5 A Max 100mV, ±0.5 % Accuracy
- RS Stock No.:
- 231-1483
- Mfr. Part No.:
- P01165222
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€233.92
(exc. VAT)
€287.72
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.92 |
*price indicative
- RS Stock No.:
- 231-1483
- Mfr. Part No.:
- P01165222
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Shunt | |
| Maximum Current | 5A | |
| Output Voltage | 100mV | |
| Shunt Type | Plate | |
| Accuracy | ±0.5 % | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Shunt | ||
Maximum Current 5A | ||
Output Voltage 100mV | ||
Shunt Type Plate | ||
Accuracy ±0.5 % | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux shunt is in casing with double insulation for training purposes. It has red current terminals black voltage terminals. It is compliant with the IEC 1010-1 safety standard. It has nominal 5A current range and 0.1V current. It is intended for use indoors.
It has IP40 protection
It belongs to over voltage category III for 600V
Related links
- Chauvin Arnoux Plate Shunt ±0.5 % Accuracy
- Chauvin Arnoux Plate Shunt ±0.5 % Accuracy
- Chauvin Arnoux Plate Shunt, 10 A Max 100mV
- Chauvin Arnoux Plate Shunt RSCAL
- Chauvin Arnoux Plate Shunt 0.5 % Accuracy
- Socomec Plate Shunt ±0.5 % Accuracy
- Socomec Plate Shunt ±0.5 % Accuracy
- Socomec Plate Shunt ±0.5 % Accuracy
