Sifam Tinsley Brass Ended Shunt, 25 A Max 75mV, ±1 % Accuracy
- RS Stock No.:
- 886-2073
- Mfr. Part No.:
- YN01-07751BS000000
- Manufacturer:
- Sifam Tinsley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.59
(exc. VAT)
€41.32
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.59 |
| 5 - 9 | €32.59 |
| 10 + | €31.87 |
*price indicative
- RS Stock No.:
- 886-2073
- Mfr. Part No.:
- YN01-07751BS000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Shunt | |
| Maximum Current | 25A | |
| Shunt Type | Brass Ended | |
| Output Voltage | 75mV | |
| Accuracy | ±1 % | |
| Standards/Approvals | No | |
| Series | Kappa | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Shunt | ||
Maximum Current 25A | ||
Shunt Type Brass Ended | ||
Output Voltage 75mV | ||
Accuracy ±1 % | ||
Standards/Approvals No | ||
Series Kappa | ||
Non Compliant
- COO (Country of Origin):
- IN
Sifam 75mV Ammeter Measuring Shunt
75mV Shunts Provide an accurate DC millivolt signal to drive ammeter indicators, overload protection and control devices, especially for higher amperage. They supply a voltage drop proportional to the DC current which is measured.
The current passing through the shunt produces a proportional voltage drop. A moving coil instrument connected to shunt measures the voltage drop across the shunt terminals.
Extension of DC current measuring ranges of moving-coil ammeters
Shunts of 1-25A ranges are fixed on an isolating base
The isolating base is adapted to be assembled on a 35mm DIN rail
Shunts
Related links
- Sifam Tinsley Brass Ended Shunt ±0.5 % Accuracy
- Sifam Tinsley Brass Ended Shunt ±0.5 % Accuracy
- Sifam Tinsley Brass Ended Shunt ±0.5 % Accuracy
- Sifam Tinsley Brass Ended Shunt ±0.5 % Accuracy
- Sifam Tinsley Brass Ended Shunt ±0.5 % Accuracy
- Sifam Tinsley Brass Ended Shunt ±0.5 % Accuracy
- Sifam Tinsley Brass Ended Shunt ±0.5 % Accuracy
- Sifam Tinsley Brass Ended Shunt ±0.5 % Accuracy
