Sifam Tinsley Brass Ended Shunt, 100 A Max 75mV, ±0.5 % Accuracy

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€50.54

(exc. VAT)

€62.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€50.54
5 - 9€48.97
10 +€47.92

*price indicative

RS Stock No.:
886-2089
Mfr. Part No.:
YN01-17751WS000000
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Maximum Current

100A

Product Type

Shunt

Output Voltage

75mV

Shunt Type

Brass Ended

Accuracy

±0.5 %

Standards/Approvals

RoHS

Series

Kappa

Non Compliant

COO (Country of Origin):
IN

Sifam 75mV Ammeter Measuring Shunt


75mV Shunts Provide an accurate DC millivolt signal to drive ammeter indicators, overload protection and control devices, especially for higher amperage. They supply a voltage drop proportional to the DC current which is measured.

The current passing through the shunt produces a proportional voltage drop. A moving coil instrument connected to shunt measures the voltage drop across the shunt terminals.

Extension of DC current measuring ranges of moving-coil ammeters

Shunts of 1-25A ranges are fixed on an isolating base

The isolating base is adapted to be assembled on a 35mm DIN rail

Shunts


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy