- RS Stock No.:
- 337-2724
- Mfr. Part No.:
- 2814731
- Manufacturer:
- Phoenix Contact
5 In stock for delivery within 2 working days
Added
Price Each
€336.59
(exc. VAT)
€414.01
(inc. VAT)
Units | Per unit |
1 - 4 | €336.59 |
5 - 9 | €327.24 |
10 + | €318.39 |
- RS Stock No.:
- 337-2724
- Mfr. Part No.:
- 2814731
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Current Transducer, MCR-S
The Phoenix Contact MCR-S series of Current Transducer brings you reliable signal conversion, allowing you to push the boundaries of your automation, measurement or control systems. Compact in nature and being able to operate in different temperatures, the MCR-S series offers you the stability needed in your working environment. The device is fully programmable and configurable, perfect for measuring direct, alternating or distorted currents.
Features and Benefits
Built-in 3 number of inputs, with a current range of 0 A to 11 A (AC/DC)
Power supply voltage range between 20 V DC to 30 V DC, with a Max. current consumption of less than 40 mA (without load)
The device can be set up via DIP switches or MCR/PI-CONF-WIN configuration software
True r.m.s value measurement
Screw connection, M3 screw thread, 8 mm stripping length
Different coloured status LED colours, available in green, yellow etc.
IP20 degree of protection, noise immunity to EN 61000-6-2
Overvoltage electrical category 3
CE-compliant
Power supply voltage range between 20 V DC to 30 V DC, with a Max. current consumption of less than 40 mA (without load)
The device can be set up via DIP switches or MCR/PI-CONF-WIN configuration software
True r.m.s value measurement
Screw connection, M3 screw thread, 8 mm stripping length
Different coloured status LED colours, available in green, yellow etc.
IP20 degree of protection, noise immunity to EN 61000-6-2
Overvoltage electrical category 3
CE-compliant
Typical Applications
Control systems
Phoenix Contact Chasis Mount Current Sensor, 20 to 30V DC - MCR-S-1-5-UI-SW-DCI-NC - 2814731
This current sensor from Phoenix Contact automatically converts high primary current to low levels for measurement. It can convert alternating, direct and distorted current up to 11A. This means it can be used it in a wide range of electrical applications.
Thanks to the true RMS (root means square) value measurement, you can rest assured the measurements are accurate and reliable. The green and yellow LED (light-emitting diode) display shows the status of the device for remote operation. It's housed in Phoenix Contact's signature green casing made from polyamide (PA) material which has high tensile strength, meaning it can resist impacts and rough handling. A broad operating temperature range of -20°C to +60°C makes this a reliable choice for demanding environments.
Use this current sensor to convert and measure the voltage in your control panels and switchboards. With an EN (European norm) 61000-6-2 noise immunity rating, it works quietly in industrial settings.
Thanks to the true RMS (root means square) value measurement, you can rest assured the measurements are accurate and reliable. The green and yellow LED (light-emitting diode) display shows the status of the device for remote operation. It's housed in Phoenix Contact's signature green casing made from polyamide (PA) material which has high tensile strength, meaning it can resist impacts and rough handling. A broad operating temperature range of -20°C to +60°C makes this a reliable choice for demanding environments.
Use this current sensor to convert and measure the voltage in your control panels and switchboards. With an EN (European norm) 61000-6-2 noise immunity rating, it works quietly in industrial settings.
Features & Benefits
• Overvoltage category 3 protects against current malfunction
• Chassis mount design circulates air and cools down sensor
• Portable 149.08g size for easy mounting in tight spaces
• IP (ingress protection) rating of IP20 indicates protection against damage from objects over 12mm
• Chassis mount design circulates air and cools down sensor
• Portable 149.08g size for easy mounting in tight spaces
• IP (ingress protection) rating of IP20 indicates protection against damage from objects over 12mm
Specifications
Attribute | Value |
---|---|
Module Type | Current Transducer |
Input Signal Type | Current |
Input Range | 11A |
Output Range | 0 → 20mA |
Supply Voltage | 20 → 30V dc |
Mounting Type | Chassis Mount |
Series | MCR-S-1 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 337-2724
- Mfr. Part No.:
- 2814731
- Manufacturer:
- Phoenix Contact