Phoenix Contact MCR-S10 Series Current Measuring Transducer, Current Input, Current Output, 20 → 30V dc Supply
- RS Stock No.:
- 337-2752
- Mfr. Part No.:
- 2814744
- Manufacturer:
- Phoenix Contact
2 Within 2 working day(s) (EU stock)
2 Within 2 working day(s) (EU stock)
Added
Price Each
€336.59
(exc. VAT)
€414.01
(inc. VAT)
Units | Per unit |
1 - 4 | €336.59 |
5 - 9 | €327.24 |
10 + | €318.40 |
- RS Stock No.:
- 337-2752
- Mfr. Part No.:
- 2814744
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Current-Measuring Transducer, Current Input/Output Signal Type, 55:1 Current Ratio - MCR-S10-50-UI-SW-DCI-NC - 2814744
Transform electrical transmissions with this current-measuring transducer from Phoenix Contact. It converts direct, alternating and distorted currents into an industrial standard signal of up to 20mA that can be read by measurement instruments such as PLCs, alarm units and automation controls. This trusty device offers true RMS values, so you can be sure of getting accurate results.
Three-way isolation means that input-to-output, power-to-input and power-to-output electronics are kept separate from each other. This reduces interference and helps prevent errors. Because this device is fully programmable, you can make the tweaks you need until it's just right for your workspace.
Tailor-made configuration software? No problem. Prefer to set it up by hand? Absolutely – use the integrated DIP switches to make it your own. Straightforward chassis mounting makes installation a breeze, and with compact dimensions of just 22.5 (W) x 99 (H) x 114.5mm (D), you can rest assured this gadget slips easily into crowded control panels.
Three-way isolation means that input-to-output, power-to-input and power-to-output electronics are kept separate from each other. This reduces interference and helps prevent errors. Because this device is fully programmable, you can make the tweaks you need until it's just right for your workspace.
Tailor-made configuration software? No problem. Prefer to set it up by hand? Absolutely – use the integrated DIP switches to make it your own. Straightforward chassis mounting makes installation a breeze, and with compact dimensions of just 22.5 (W) x 99 (H) x 114.5mm (D), you can rest assured this gadget slips easily into crowded control panels.
• IP20 rating indicates it's touch-proof for added user safety
• Wide operating temperature range between -20°C and +60°C for use in demanding environments
• Meets IEC EN 61000-6-2 test standard, so you can be sure it's immune to electrical noise between 0Hz and 400GHz
• Wide operating temperature range between -20°C and +60°C for use in demanding environments
• Meets IEC EN 61000-6-2 test standard, so you can be sure it's immune to electrical noise between 0Hz and 400GHz
Specifications
Attribute | Value |
---|---|
Module Type | Current Transducer |
Input Signal Type | Current |
Output Signal Type | Current |
Input Range | 55A |
Output Range | 0 → 20mA |
Supply Voltage | 20 → 30V dc |
Mounting Type | Chassis Mount |
Series | MCR-S10 |
Maximum Operating Temperature | +60°C |
Standards Met | EAC |
Signal Conditioner Function | Isolation |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 337-2752
- Mfr. Part No.:
- 2814744
- Manufacturer:
- Phoenix Contact