MikroElektronika MIKROE-4925 Serialiser Click
- RS Stock No.:
- 247-5749
- Mfr. Part No.:
- MIKROE-4925
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5749
- Mfr. Part No.:
- MIKROE-4925
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Name | Serialiser Click | |
| Converter Type | Digital Input Serialiser | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Name Serialiser Click | ||
Converter Type Digital Input Serialiser | ||
The The MikroElektronika's Serializer Click is a compact add on board that contains a digital input translator or serializer. This board features the MAX31910, an eight channel digital input serializer for high channel density digital input modules in industrial and process automation from Analog Devices. The MAX31910 translates, conditions, and serializes the 24V digital output of sensors and switches to 5V CMOS compatible signals required by the MCU. It provides the front end interface circuit of a programmable logic controller PLC digital input module. It communicates with MCU via the SPI interface and comes in configuration with an installed digital isolator. This Click board is suited for various applications such as industrial, process, and building automation, digital input modules for PLCs, and more.
Low power consumption
Highly integrated
Eight channels
Robust features and performance for industrial environments
Flexible power supply capability
Related links
- MikroElektronika MIKROE-3394 ADC 8 Click Development Kit Signal Conversion Development Kit
- MikroElektronika MIKROE-1917 Counter Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1894 ADC3 Click MikroBus Click Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5985 CDC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6072 DIGI In Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6049 DIGI In 2 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-2038 DAC 3 Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit
