MikroElektronika MIKROE-5985 CDC Click Development Board Signal Conversion Development Kit

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€30.34

(exc. VAT)

€37.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€30.34
10 - 99€27.30
100 +€25.18

*price indicative

RS Stock No.:
102-820
Mfr. Part No.:
MIKROE-5985
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Signal Conversion Development Kit

Standards/Approvals

TUV, ISO 9001:2015, ISOQAR, UKAS

Kit Name

CDC Click

Converter Type

CDC

Kit Classification

Development Board

For Use With

on-chip and external temperature measurement capabilities and more Interface I2C, sensor algorithms

Featured Device

PCAP04

Resolution

20 bit

COO (Country of Origin):
RS
The MikroElektronika CDC Click is a compact add-on board that allows your application do a conversion of capacitance to a digital format. This board features the PCAP04, a capacitance-to-digital converter from ScioSense. It also includes an integrated digital signal processor for on-chip data post-processing. The converter has high flexibility and allows you to convert grounded capacitors and floating capacitors to a digital format. It has up to 50KHz sampling rate in up to 20-bit resolution. This Click board makes the perfect solution for the development of measuring devices, industrial applications, sensitive equipment.

Capacitance-to-digital converter

Resistance-to digital converter

High flexibility

Ultra-low power

High resolution

High speed

On-chip DSP for sensor algorithms

On-chip and external temperature measurement capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy