MikroElektronika MIKROE-4997
- RS Stock No.:
- 247-5782
- Mfr. Part No.:
- MIKROE-4997
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€14.41
(exc. VAT)
€17.72
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.41 |
*price indicative
- RS Stock No.:
- 247-5782
- Mfr. Part No.:
- MIKROE-4997
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Featured Device | ADC122S101 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Featured Device ADC122S101 | ||
The MikroElektronika ADC 19 Click is a compact add on board that contains a high performance data converter. This board features the ADC122S101, a low power two channel CMOS 12 bit analogue to digital converter from Texas Instruments. This SPI configurable analogue to digital converter is fully specified over a sample rate range of 500ksps to 1Msps and offering high reliability and performance. The converter is based on a successive approximation register architecture with an internal track and hold circuit configurable to accept one or two input signals at its input channels. This Click board offers high accuracy solution for the most demanding applications, from general purpose remote data acquisition applications to portable consumer electronics and more.
Low power consumption
Specified over a range of sample rates
Two input channels
High speed serial interface and high performance
Related links
- MikroElektronika MIKROE-4593
- MikroElektronika MIKROE-922 Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4937
- MikroElektronika MIKROE-4732
- MikroElektronika MIKROE-4376 ADC 12 Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-6379 WL-ICLED Integrated Controller Within LED From Development Module Signal Conversion
- MikroElektronika MIKROE-950 MikroBus Click Board
- MikroElektronika MIKROE-5097
