MikroElektronika MIKROE-4593
- RS Stock No.:
- 247-5641
- Mfr. Part No.:
- MIKROE-4593
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€28.83
(exc. VAT)
€35.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.83 |
*price indicative
- RS Stock No.:
- 247-5641
- Mfr. Part No.:
- MIKROE-4593
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| For Use With | mikroBUS socket | |
| Converter Type | ADC | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
For Use With mikroBUS socket | ||
Converter Type ADC | ||
The MikroElektronika ADC 11 Click is a compact add on board that contains a high performance data converter. This board features the LTC1864, a 16 bit 250ksps analogue to digital converter from Analog Devices. With a typical supply current of only 850μA at the maximum sampling frequency, the LTC1864 is among the lowest power consumption ADCs available. This Click board is suitable for high speed data acquisition, low power battery operated instrumentation, isolated and remote data acquisition, and many other applications.
One channel 16 bit 250 ksps ADC
single 5V supply
Low supply current
Auto shutdown feature
SPI compatible interface
Related links
- MikroElektronika MIKROE-4997
- MikroElektronika MIKROE-4937
- MikroElektronika MIKROE-950 MikroBus Click Board
- MikroElektronika MIKROE-4732
- MikroElektronika MIKROE-922 Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-5097
- MikroElektronika MIKROE-6379 WL-ICLED Integrated Controller Within LED From Development Module Signal Conversion
- MikroElektronika MIKROE-4966
