M5Stack K117 ESP32 AtomU Speech Recognition Development Board Development Board Development Board

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-7553
Distrelec Article No.:
302-52-396
Mfr. Part No.:
K117
Manufacturer:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Kit Name

ESP32 AtomU Speech Recognition Development Board

Kit Classification

Development Board

COO (Country of Origin):
CN
The ATOM U IoT development kit is a compact and low-power consumption speech recognition device powered by an ESP32 chipset. It features dual-mode Wi-Fi and Bluetooth, an integrated programmable RGB LED and button, an IR emitter, and expandable pinout and GROVE port. The ATOM U is designed for ease of use with a plug-and-play USB-A interface, suitable for a variety of applications in IoT control and speech-to-text services.

Compact design with ESP32-PICO-D4 chipset for efficient performance
Integrated programmable RGB LED and button for customizable user experience
Low-power consumption with 240MHz dual-core processors
Built-in Wi-Fi and Bluetooth modes for wireless communication
Expandable pinout and GROVE port for additional functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy