NXP IMX-MIPI-HDMI IMX-MIPI-HDMI Development Board Development Board
- RS Stock No.:
- 288-4599
- Distrelec Article No.:
- 301-76-158
- Mfr. Part No.:
- IMX-MIPI-HDMI
- Manufacturer:
- NXP
Subtotal (1 unit)*
€232.68
(exc. VAT)
€286.20
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.68 |
*price indicative
- RS Stock No.:
- 288-4599
- Distrelec Article No.:
- 301-76-158
- Mfr. Part No.:
- IMX-MIPI-HDMI
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Development Board | |
| Interface Type | DSI, HDMI | |
| Standards/Approvals | RoHS Conforms, No SVHC, REACh Regulation | |
| Kit Name | IMX-MIPI-HDMI | |
| Kit Classification | Development Board | |
| Featured Device | MIPI to HDMI Adaptor Card | |
| For Use With | i.MX 8M Quad EVK Board | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Development Board | ||
Interface Type DSI, HDMI | ||
Standards/Approvals RoHS Conforms, No SVHC, REACh Regulation | ||
Kit Name IMX-MIPI-HDMI | ||
Kit Classification Development Board | ||
Featured Device MIPI to HDMI Adaptor Card | ||
For Use With i.MX 8M Quad EVK Board | ||
- COO (Country of Origin):
- US
The MIPI-DSI to HDMI Adapter is a versatile accessory board designed to enhance the video and graphics capabilities of your application. With support for most relevant video formats such as h.264, h.265 and VP9, it enables rendering up to 4Kp60 video resolution with High Dynamic Range (HDR), delivering vibrant colors, contrast and brightness for a superior viewing experience.
Converts MIPI-DSI signals to HDMI output for improved video resolution
Supports decoding of h.264, h.265, and VP9 video formats for enhanced video playback
Delivers up to 4Kp60 video resolution with High Dynamic Range (HDR) for superior visual quality
Ideal for applications like video streaming, digital signage, and other graphics-intensive tasks
Comes with HDMI 2.0a Type-A connector for easy connectivity with compatible devices
Related links
- NXP IMX-LVDS-HDMI IMX-LVDS-HDMI Development Board Development Board
- M5Stack K117 ESP32 AtomU Speech Recognition Development Board Development Board Development Board
- MikroElektronika MIKROE-946 MP3 Click Development Board Development Board
- MikroElektronika MIKROE-1534 SpeakUp Click Development Board Development Board
- MikroElektronika MIKROE-2253 Text to Speech Click Development Board Development Board
- MikroElektronika MIKROE-2889 V to Hz Click Development Board Development Board
- MikroElektronika MIKROE-2890 Hz to V Click Development Board Development Board
- MikroElektronika MIKROE-1387 4-20mA R Click Add On Board Development Board
