Sparkfun DEV-15334 ADS1015 Converter Module Signal Conversion Development Tool
- RS Stock No.:
- 288-7477
- Distrelec Article No.:
- 301-60-884
- Mfr. Part No.:
- DEV-15334
- Manufacturer:
- Sparkfun
Subtotal (1 unit)*
€17.09
(exc. VAT)
€21.02
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.09 |
*price indicative
- RS Stock No.:
- 288-7477
- Distrelec Article No.:
- 301-60-884
- Mfr. Part No.:
- DEV-15334
- Manufacturer:
- Sparkfun
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Signal Conversion Development Tool | |
| Standards/Approvals | No | |
| Kit Name | ADS1015 | |
| Kit Classification | Converter Module | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Signal Conversion Development Tool | ||
Standards/Approvals No | ||
Kit Name ADS1015 | ||
Kit Classification Converter Module | ||
RoHS Status: Not Applicable
The 4-Channel 12-Bit Qwiic Analog to Digital Converter (ADC), enabling precise analog signal conversion for up to four channels. Integrated with the Qwiic system, this ADC simplifies connectivity and allows for easy daisy-chaining with other Qwiic-compatible devices.
RoHS compliant
Related links
- MikroElektronika MIKROE-1893 ADC2 Click Converter Module Signal Conversion Development Kit
- Allen Bradley 2198-H2DCK Hiperface to DSL Feedback Converter Kit Converter Module Signal Conversion Development Kit
- Digilent 410-241 Digital-to-Analogue Converter Module Expansion Module Data Conversion IC Development Tool
- Digilent 410-113 Digital-to-Analogue Converter Module Expansion Module Data Conversion IC Development Tool
- MikroElektronika MIKROE-4414 Digi Pot 7 Click Converter Module Development Board
- Texas Instruments LDC1614EVM Evaluation Module Signal Conversion Development Tool
- MikroElektronika MIKROE-2817 PIXI Click Development Module Signal Conversion Development Tool
- Brand-Rex MIKROE-5313 SolidSwitch 2 Click Development Module Signal Conversion Development Tool
