MikroElektronika MIKROE-4414 Digi Pot 7 Click Converter Module Development Board
- RS Stock No.:
- 249-3389
- Mfr. Part No.:
- MIKROE-4414
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€19.82
(exc. VAT)
€24.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.82 | - |
| 5 - 9 | €19.32 | 2% |
| 10 + | €18.84 | 4% |
*price indicative
- RS Stock No.:
- 249-3389
- Mfr. Part No.:
- MIKROE-4414
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Board | |
| Standards/Approvals | RoHS | |
| For Use With | AD5175 | |
| Kit Classification | Converter Module | |
| Kit Name | Digi Pot 7 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Board | ||
Standards/Approvals RoHS | ||
For Use With AD5175 | ||
Kit Classification Converter Module | ||
Kit Name Digi Pot 7 Click | ||
The MikroElektronika digi pot 7 click is a compact add-on board used as a digitally controlled potentiometer, it is supported by a mikroSDK compliant library, which includes functions that simplify software development.
Low power consumption
High precision
50-times programmable wiper memory
Related links
- MikroElektronika MIKROE-4450 Volume Click Converter Module Development Board
- MikroElektronika MIKROE-4332 DAC 9 Click Converter Module Development Board
- MikroElektronika MIKROE-4346 WaveForm 2 Click Converter Module Development Board
- MikroElektronika MIKROE-4383 ISO ADC 3 Click Converter Module Development Board
- MikroElektronika MIKROE-1893 ADC2 Click Converter Module Signal Conversion Development Kit
- MikroElektronika MIKROE-4390 Converter Module Development Board
- MikroElektronika MIKROE-3886 DAC 7 Click MikroBus Click Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4110 Digi Pot 6 Click Instrumentation Amplifier Adapter Board for MCP41HV51 for MCP41HV51
