Molex, 73286, EMI Filter, 250V 50.3 MHz, 3 A, Tray, Screw, Screw 26.92 mm 26.92 mm
- RS Stock No.:
- 427-948
- Mfr. Part No.:
- 732860030
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
€58.12
(exc. VAT)
€71.49
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €58.12 |
| 10 - 99 | €52.31 |
| 100 + | €48.24 |
*price indicative
- RS Stock No.:
- 427-948
- Mfr. Part No.:
- 732860030
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | EMI Filter | |
| Series | 73286 | |
| Maximum Current | 3A | |
| Maximum Voltage | 250V | |
| Mount Type | Screw | |
| Packaging | Tray | |
| Operating Frequency | 50.3 MHz | |
| Termination Style | Screw | |
| Package/Case | Tray | |
| Standards/Approvals | IPC 1752A Class D, IEC62474 chemSHERPA, IPC 1752A Class C | |
| Length | 26.92mm | |
| Height | 26.92mm | |
| Capacitance | 100pF | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type EMI Filter | ||
Series 73286 | ||
Maximum Current 3A | ||
Maximum Voltage 250V | ||
Mount Type Screw | ||
Packaging Tray | ||
Operating Frequency 50.3 MHz | ||
Termination Style Screw | ||
Package/Case Tray | ||
Standards/Approvals IPC 1752A Class D, IEC62474 chemSHERPA, IPC 1752A Class C | ||
Length 26.92mm | ||
Height 26.92mm | ||
Capacitance 100pF | ||
RoHS Status: Exempt
The Molex Bolt-in EMI Filter Plate, High Density, features a 2x6 configuration with 100 pF C feedthrough capacitors, designed to filter electromagnetic interference (EMI) in high-density applications. This plate is optimized for use in environments where space is at a premium but EMI filtering is still required for maintaining signal integrity. With a plate length of 26.92mm, it provides a compact solution for EMI suppression in equipment and systems. The straight design ensures easy installation, and its feedthrough capabilities allow for the passage of signals while blocking unwanted interference.
Eu RoHS compliant
Copper alloy contact
Gold plating at mating and termination
Related links
- Molex EMI Filter 5A Screw Mount 65.02mm
- Molex EMI Filter 5A Screw Mount 26.92mm
- Molex EMI Filter 5A Screw Mount 39.62mm
- Molex EMI Filter 5A Screw Mount 26.92mm
- Schaffner Chassis Mount EMI Filter, Fast-On
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
