Texas Instruments, TPD8F003DQDR, EMI Filter IC 200 MHz, WSON, Surface, Flat Contact 0.75 mm 3.4 mm, 1.45 mm
- RS Stock No.:
- 145-7627
- Mfr. Part No.:
- TPD8F003DQDR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€1,410.00
(exc. VAT)
€1,740.00
(inc. VAT)
In Stock
- 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.47 | €1,410.00 |
*price indicative
- RS Stock No.:
- 145-7627
- Mfr. Part No.:
- TPD8F003DQDR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | TPD8F003DQDR | |
| Product Type | EMI Filter IC | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Operating Frequency | 200 MHz | |
| Termination Style | Flat Contact | |
| Package/Case | WSON | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.75mm | |
| Depth | 1.45mm | |
| Standards/Approvals | RoHS | |
| Length | 3.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series TPD8F003DQDR | ||
Product Type EMI Filter IC | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Operating Frequency 200 MHz | ||
Termination Style Flat Contact | ||
Package/Case WSON | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.75mm | ||
Depth 1.45mm | ||
Standards/Approvals RoHS | ||
Length 3.4mm | ||
- COO (Country of Origin):
- PH
Related links
- Texas Instruments WSON Flat Contact, 3.4 x 1.45 x 0.75mm
- QT Quarztechnik 29.4912MHz Crystal ±10ppm SMD 4-Pin 3.4 x 2.7 x 0.75mm
- QT Quarztechnik 25MHz Crystal ±10ppm SMD 4-Pin 3.4 x 2.7 x 0.75mm
- QT Quarztechnik 27MHz Crystal ±10ppm SMD 4-Pin 3.4 x 2.7 x 0.75mm
- Murata EMI Filter 100mA SMD 1.6 x 0.8 x 0.6mm
- Murata EMI Filter 2A SMD 6.8 x 1.6 x 1.6mm
- Murata EMI Filter 150mA SMD 2 x 1.25 x 0.85mm
- Murata SMD EMI Filter, Flat Contact
