STMicroelectronics, ECMF02, Signal Filter, 30kV 6 GHz, 4.8 A, QFN, Surface, Flat Contact 0.6 mm 2.6 mm, 1.3 mm

Subtotal (1 reel of 3000 units)*

€843.00

(exc. VAT)

€1,038.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.281€843.00

*price indicative

RS Stock No.:
165-5540
Mfr. Part No.:
ECMF02-4CMX8
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

ECMF02

Product Type

Signal Filter

Maximum Current

4.8A

Maximum Voltage

30kV

Packaging

Tape & Reel

Mount Type

Surface

Operating Frequency

6 GHz

Termination Style

Flat Contact

Package/Case

QFN

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Depth

1.3mm

Standards/Approvals

RoHS, IEC 61000-4-2 Level 4

Height

0.6mm

Length

2.6mm

COO (Country of Origin):
CN

Filter ICs, STMicroelectronics


Highly integrated common mode filters from STMicroelectronics designed to suppress EMI and RFI common mode noise on high-speed differential serial buses such as MIPI D-PHY, MDDI or USB 2.0. Some of the devices include a high power TVS to protect the bus from transient voltage surges.

Related links