Murata, NFE31P, Signal Filter, 25V, 6 A, 1206, Surface, Tin plating 1.6 mm 3.2 mm, 1.6 mm
- RS Stock No.:
- 167-5519
- Mfr. Part No.:
- NFE31PT152Z1E9L
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 reel of 2000 units)*
€494.00
(exc. VAT)
€608.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 18000 | €0.247 | €494.00 |
| 20000 - 38000 | €0.237 | €474.00 |
| 40000 - 48000 | €0.231 | €462.00 |
| 50000 - 98000 | €0.222 | €444.00 |
| 100000 + | €0.217 | €434.00 |
*price indicative
- RS Stock No.:
- 167-5519
- Mfr. Part No.:
- NFE31PT152Z1E9L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NFE31P | |
| Product Type | Signal Filter | |
| Maximum Current | 6A | |
| Maximum Voltage | 25V | |
| Mount Type | Surface | |
| Termination Style | Tin plating | |
| Package/Case | 1206 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Depth | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NFE31P | ||
Product Type Signal Filter | ||
Maximum Current 6A | ||
Maximum Voltage 25V | ||
Mount Type Surface | ||
Termination Style Tin plating | ||
Package/Case 1206 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 1.6mm | ||
Depth 1.6mm | ||
- COO (Country of Origin):
- JP
1206 EMIFIL® Array (Capacitor type) - NFA31C Series
NFA31C series SMT chip EMI suppression filter for applications using Murata's ceramic processing technology and filter design technology.
This series is well suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs.
High density mounting can be achieved as a result of 4 circuits being in one package with 0.8mm pitch
Suitable for high frequency noise suppression because of low residual inductance of three Terminal structure
Excellent EMI suppression can be realised due to two Terminal simple GNDs for 4 circuits
22 to 22,000pF line-ups can be used depending on noise frequency.
Applications
Personal computers and peripherals
Telephones, PPCs, communications equipment
Digital TVs, DVDs
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Murata Signal Filter 6A 3.2 x 1.6 x 1.6mm
- Murata EMI Filter 6A SMD, 3.2 x 1.6 x 1.6mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- Murata Signal Filter 2A 6.8 x 1.6 x 1.6mm
- Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.6mm (1206)
- Murata EMI Filter 2A SMD 6.8 x 1.6 x 1.6mm
- Murata Signal Filter 6A SMD 4.5 x 1.6 x 1mm
