Syfer Technology, E01, EMI Filter, 100 V dc 220MHz, 300mA, 0805 (2012M), SMD, 2 x 1.25 x 1mm
- RS Stock No.:
- 170-6597
- Mfr. Part No.:
- 0805Y1000102MXTE01
- Manufacturer:
- Syfer Technology
Price Each (On a Reel of 3000)**
€0.21
(exc. VAT)
€0.26
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.21 | €630.00 |
**price indicative
- RS Stock No.:
- 170-6597
- Mfr. Part No.:
- 0805Y1000102MXTE01
- Manufacturer:
- Syfer Technology
Related links
- Syfer Technology EMI Filter 300mA SMD, 2 x 1.25 x 1mm
- Murata EMI Filter 150mA SMD 2 x 1.25 x 0.85mm
- Murata EMI Filter 20mA SMD 2 x 1.25 x 0.85mm
- Murata EMI Filter 20mA SMD 2 x 1.25 x 0.85mm
- Wurth Elektronik Ferrite Bead (EMI Suppression) 600Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 600Ω impedance at 100 MHz
- Syfer Technology E07 1806 (4516M), Surface Mount
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm