TE Connectivity, Signal Filter
- RS Stock No.:
- 188-8843
- Mfr. Part No.:
- 2337822-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 450 units)**
€1,479.15
(exc. VAT)
€1,819.35
(inc. VAT)
Temporarily out of stock - back order for despatch 07-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
450 + | €3.287 | €1,479.15 |
**price indicative
Related links
- TE Connectivity, Signal Filter
- Oxley Signal Filter 10A 4.7 (Dia.) x 32.7mm
- Wurth Elektronik Signal Filter 2.5 x 2 x 0.9mm
- Wurth Elektronik Signal Filter 2 x 1.25 x 0.9mm
- Wurth Elektronik Signal Filter 902 → 928MHz 2 x 1.25 x 0.85mm
- Abracon Signal Filter 6.24 → 8.24GHz, SMD
- Abracon Signal Filter SMD
- onsemi Signal Filter 3000MHz 3 x 1.35 x 1mm