Abracon, AFS915, Signal Filter, 10V 915 MHz, Surface 1.5 mm 3.8 mm, 3.8 mm

Bulk discount available

Subtotal (1 pack of 5 units)*

€9.36

(exc. VAT)

€11.515

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,000 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45€1.872€9.36
50 - 95€1.318€6.59
100 - 245€1.294€6.47
250 - 995€1.264€6.32
1000 +€1.238€6.19

*price indicative

Packaging Options:
RS Stock No.:
250-5215
Mfr. Part No.:
AFS915.0W03-TS3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Series

AFS915

Product Type

Signal Filter

Maximum Voltage

10V

Mount Type

Surface

Packaging

Tape & Reel

Operating Frequency

915 MHz

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

3.8mm

Height

1.5mm

Depth

3.8mm

Standards/Approvals

ISO 9001:2008, Pb RoHS, ISO 9001 / QS 9000

The Abracon SAW filter have low pass band insertion loss 3.3 dB and low amplitude ripple 1.5 dB. It operates on 915 MHz frequency. These filters are used in CDMA450, RF SAW filter for telecommunication, PDA and remote controller. It has 10 dBm maximum input power.

RoHS compliant

DC permissive voltage is 10 Vdc max

Operating temperature is 0°C to +70°C

Storage temperature is -40°C to +85°

Related links