Murata, NEF31PT, EMI Filter, 25V, 6 A, E9L, Surface, Solder Pad 1.6 mm 3.2 mm, 1.6 mm
- RS Stock No.:
- 216-6097
- Mfr. Part No.:
- NFE31PT470C1E9L
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 tape of 10 units)*
€1.08
(exc. VAT)
€1.33
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €0.108 | €1.08 |
| 50 - 90 | €0.101 | €1.01 |
| 100 - 490 | €0.09 | €0.90 |
| 500 - 990 | €0.086 | €0.86 |
| 1000 + | €0.079 | €0.79 |
*price indicative
- RS Stock No.:
- 216-6097
- Mfr. Part No.:
- NFE31PT470C1E9L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | EMI Filter | |
| Series | NEF31PT | |
| Maximum Current | 6A | |
| Maximum Voltage | 25V | |
| Mount Type | Surface | |
| Packaging | Bulk (Bag) | |
| Termination Style | Solder Pad | |
| Package/Case | E9L | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | -40°C | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.6mm | |
| Capacitance | 47pF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type EMI Filter | ||
Series NEF31PT | ||
Maximum Current 6A | ||
Maximum Voltage 25V | ||
Mount Type Surface | ||
Packaging Bulk (Bag) | ||
Termination Style Solder Pad | ||
Package/Case E9L | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature -40°C | ||
Length 3.2mm | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Depth 1.6mm | ||
Capacitance 47pF | ||
- COO (Country of Origin):
- JP
The Murata NFE31PT series small size T-type circuit EMI suppression filter.
The feedthrough capacitor realizes excellent high frequency characteristics
The structure incorporates built-in ferrite beads which minimize resonance with surrounding circuits
22 to 2,200pF lineups can be used in signal lines
Related links
- Murata EMI Filter 6A SMD, 3.2 x 1.6 x 1.6mm
- Murata Signal Filter 6A 3.2 x 1.6 x 1.6mm
- Murata EMI Filter 2A SMD 6.8 x 1.6 x 1.6mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.6mm (1206)
- Syfer Technology EMI Filter 300mA SMD, 1.6 x 0.8 x 0.5mm
- Murata Signal Filter 2A 6.8 x 1.6 x 1.6mm
