Murata, NFE61HT, EMI Filter, 100V, 2 A, A9L, Surface 6.8 mm

Bulk discount available

Subtotal (1 tape of 5 units)*

€5.40

(exc. VAT)

€6.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 20€1.08€5.40
25 - 95€0.908€4.54
100 - 495€0.85€4.25
500 - 995€0.814€4.07
1000 +€0.78€3.90

*price indicative

Packaging Options:
RS Stock No.:
216-6099
Mfr. Part No.:
NFE61HT332Z2A9L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NFE61HT

Product Type

EMI Filter

Maximum Current

2A

Maximum Voltage

100V

Mount Type

Surface

Package/Case

A9L

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

6.8mm

Capacitance

3300pF

COO (Country of Origin):
JP
The Murata NFE61HT series 3300pF low pass EMI filter. It consists of a feedthrough capacitor and ferrite beads.

The feedthrough capacitor realizes excellent high frequency characteristics

The structure incorporates built-in ferrite beads which minimize resonance with surrounding circuits

33 to 3,300pF lineups can be used in signal lines

Related links