STMicroelectronics, ECMF4-40A100N, EMI Filter IC, 25000V 10.7 GHz, 100 mA, QFN, Surface
- RS Stock No.:
- 248-5834
- Mfr. Part No.:
- ECMF4-40A100N10
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€981.00
(exc. VAT)
€1,206.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.327 | €981.00 |
*price indicative
- RS Stock No.:
- 248-5834
- Mfr. Part No.:
- ECMF4-40A100N10
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EMI Filter IC | |
| Series | ECMF4-40A100N | |
| Maximum Current | 100mA | |
| Maximum Voltage | 25000V | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Operating Frequency | 10.7 GHz | |
| Package/Case | QFN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-2 | |
| Capacitance | 0.4pF | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EMI Filter IC | ||
Series ECMF4-40A100N | ||
Maximum Current 100mA | ||
Maximum Voltage 25000V | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Operating Frequency 10.7 GHz | ||
Package/Case QFN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-2 | ||
Capacitance 0.4pF | ||
The STMicroelectronics product is a highly integrated common mode filter designed to suppress EMI or RFI common mode noise on high speed differential serial buses like HDMI 2.1, HDMI 2.0, HDMI1.4, USB4, USB 3.2 Gen 2, USB 2.0, Ethernet, MIPI, Display Port and other high speed serial interfaces. They have a very large differential bandwidth to comply with these standards and can also protect and filter one or two differential lanes.
10.7 GHz differential bandwidth
High common mode attenuation on WLAN frequencies
Low serial resistance
Very low PCB space consumption
High reduction of parasitic elements through integration
Package Type: QFN
Pin Count: 10L
Related links
- STMicroelectronics 25000 V dc 10.7GHz QFN, SMD
- STMicroelectronics 20000 V dc 10.7GHz SMD
- Texas Instruments WSON Flat Contact, 3.4 x 1.45 x 0.75mm
- STMicroelectronics EMIF02-02OABRY 6-Pin QFN
- Murata SMD EMI Filter
- Panasonic SMD EMI Filter, PC Pin
- Murata EMI Filter 100mA SMD 1.6 x 0.8 x 0.6mm
- STMicroelectronics 3000 Piece EMI Filter Kit ECMF Series
