STMicroelectronics, ECMF4-40A100N, EMI Filter IC, 25000V 10.7 GHz, 100 mA, QFN, Surface

Bulk discount available

Subtotal (1 pack of 10 units)*

€3.80

(exc. VAT)

€4.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40€0.38€3.80
50 - 90€0.362€3.62
100 - 240€0.325€3.25
250 - 490€0.293€2.93
500 +€0.278€2.78

*price indicative

Packaging Options:
RS Stock No.:
248-5835
Mfr. Part No.:
ECMF4-40A100N10
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

ECMF4-40A100N

Product Type

EMI Filter IC

Maximum Current

100mA

Maximum Voltage

25000V

Packaging

Tape & Reel

Mount Type

Surface

Operating Frequency

10.7 GHz

Package/Case

QFN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61000-4-2

Capacitance

0.4pF

The STMicroelectronics product is a highly integrated common mode filter designed to suppress EMI or RFI common mode noise on high speed differential serial buses like HDMI 2.1, HDMI 2.0, HDMI1.4, USB4, USB 3.2 Gen 2, USB 2.0, Ethernet, MIPI, Display Port and other high speed serial interfaces. They have a very large differential bandwidth to comply with these standards and can also protect and filter one or two differential lanes.

10.7 GHz differential bandwidth

High common mode attenuation on WLAN frequencies

Low serial resistance

Very low PCB space consumption

High reduction of parasitic elements through integration

Package Type: QFN

Pin Count: 10L

Related links