Murata, NFE31P, Signal Filter, 25V, 6 A, 1206, Surface, Tin plating 1.6 mm 3.2 mm, 1.6 mm

Subtotal (1 pack of 10 units)*

€4.82

(exc. VAT)

€5.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 760 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.482€4.82

*price indicative

Packaging Options:
RS Stock No.:
725-7351
Mfr. Part No.:
NFE31PT101C1E9L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Signal Filter

Series

NFE31P

Maximum Current

6A

Maximum Voltage

25V

Mount Type

Surface

Termination Style

Tin plating

Package/Case

1206

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.6mm

Standards/Approvals

RoHS

Depth

1.6mm

Length

3.2mm

1206 EMIFIL® Array (Capacitor type) - NFA31C Series


NFA31C series SMT chip EMI suppression filter for applications using Murata's ceramic processing technology and filter design technology.

This series is well suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs.

High density mounting can be achieved as a result of 4 circuits being in one package with 0.8mm pitch

Suitable for high frequency noise suppression because of low residual inductance of three Terminal structure

Excellent EMI suppression can be realised due to two Terminal simple GNDs for 4 circuits

22 to 22,000pF line-ups can be used depending on noise frequency.

Applications


Personal computers and peripherals

Telephones, PPCs, communications equipment

Digital TVs, DVDs

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links