TDK, ACF, Signal Filter, 50 V dc 75MHz, 300mA, SMD, 4.5 x 1.6 x 3.2mm
- RS Stock No.:
- 741-7026
- Mfr. Part No.:
- ACF451832-103-T
- Manufacturer:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-7026
- Mfr. Part No.:
- ACF451832-103-T
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | ACF | |
| Maximum Current Rating | 300mA | |
| Maximum Voltage Rating | 50 V dc | |
| Mounting Type | Surface Mount | |
| Operating Frequency | 75MHz | |
| Termination Style | Solder Pad | |
| Dimensions | 4.5 x 1.6 x 3.2mm | |
| Depth | 1.8mm | |
| Height | 3.2mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series ACF | ||
Maximum Current Rating 300mA | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Surface Mount | ||
Operating Frequency 75MHz | ||
Termination Style Solder Pad | ||
Dimensions 4.5 x 1.6 x 3.2mm | ||
Depth 1.8mm | ||
Height 3.2mm | ||
Length 4.5mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
ACF series SMT 3 terminal filter
SMD 3-terminal signal line EMC filters, comprising ferrite cip beads and ceramic capacitors
Provide highly effective EMC suppression
Because they can be mounted on edge, the ACF series are ideal for high-density circuit configurations
Insulation resistance 1000 MΩ min.
Operating temperature range -25°C to +85°C
Provide highly effective EMC suppression
Because they can be mounted on edge, the ACF series are ideal for high-density circuit configurations
Insulation resistance 1000 MΩ min.
Operating temperature range -25°C to +85°C
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- TDK Signal Filter 300mA 4.5 x 1.6 x 3.2mm
- Murata Signal Filter 6A SMD 4.5 x 1.6 x 1mm
- Syfer Technology EMI Filter 300mA SMD, 4.5 x 1.6 x 1.1mm
- Murata Signal Filter 2A 6.8 x 1.6 x 1.6mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- CSTCR4M00G53-R0 4MHz 15pF 4.5 x 2.0 x 1.15mm
- CSTCR4M91G53-R0 4.91MHz 15pF 4.5 x 2.0 x 1.15mm
- CSTNR4M00GH5C000R0 4MHz 39pF 4.5 x 2.0 x 1.1mm
