Login / Register to access your benefits
Recently searched

    Hongfa Europe GMBH PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

    Subtotal (1 pack of 2 units)*

    €5.74

    (exc. VAT)

    €7.06

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 999,999,998 unit(s) shipping from 13 January 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    2 +€2.87€5.74

    *price indicative

    RS Stock No.:
    176-2849
    Mfr. Part No.:
    HFD4/5-L
    Manufacturer:
    Hongfa Europe GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hongfa Europe GMBH

    Coil Voltage

    5V dc

    Contact Configuration

    DPDT

    Mounting Type

    PCB Mount

    Maximum Switching Current AC

    2 A

    Maximum Switching Current DC

    2 A

    Maximum Switching Voltage AC

    250V

    Maximum Switching Voltage DC

    220V

    Maximum Switching Power DC

    60 W

    Series

    HFD4

    Length

    10mm

    Latching

    No

    Depth

    6.5mm

    Height

    5.4mm

    Dimensions

    10 x 6.5 x 5.4mm

    Terminal Type

    PCB Pin

    Switching Current

    2A

    Number of Poles

    2

    Relay Switching Classification

    Subminiature Signal Relay

    Maximum Switching Power AC

    62.5VA

    Life

    1 x 10^8 cycles

    Minimum Operating Temperature

    -40°C

    Isolation Coil To Contact

    2.5kV ac

    Maximum Operating Temperature

    +85°C

    Coil Power

    100mW

    Standards Met

    CQC File No:CQC16002154336, cULus File No:E133481, TUV File No:R50333270

    Contact Material

    Silver Alloy

    Operating Temperature Range

    -40 → +85°C

    Coil Resistance

    250Ω

    Electrical Life

    1 x 10^5 cycles

    Related links