- RS Stock No.:
- 176-2961
- Mfr. Part No.:
- HFD23/005-1ZS
- Manufacturer:
- Hongfa Europe GMBH
470 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.59
(exc. VAT)
€1.96
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €1.59 | €7.95 |
*price indicative |
- RS Stock No.:
- 176-2961
- Mfr. Part No.:
- HFD23/005-1ZS
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Max.4A switching capability
High sensitive: 150mW
1 Form C configuration
Plastic sealed type available
Environmental friendly product
Outline Dimensions: (12.5 x 7.5 x 10.0) mm
High sensitive: 150mW
1 Form C configuration
Plastic sealed type available
Environmental friendly product
Outline Dimensions: (12.5 x 7.5 x 10.0) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 4 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V |
Maximum Switching Voltage DC | 60V |
Maximum Switching Power DC | 60 W |
Series | HFD23 |
Latching | No |
Length | 12.5mm |
Depth | 7.4mm |
Height | 10mm |
Dimensions | 12.5 x 10 x 7.5mm |
Terminal Type | PCB Pin |
Switching Current | 2A |
Number of Poles | 1 |
Electrical Life | 100000 Operations |
Coil Resistance | 167Ω |
Operating Temperature Range | -40 → +70°C |
Maximum Operating Temperature | +70°C |
Coil Power | 150mW |
Features | Maximum 4A Switching Capability, High Sensitive, Plastic Sealed Type Available |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 2kV rms |
Maximum Switching Power AC | 125VA |
Life | 1 x 10^7 cycles |
Contact Material | Gold Plated |
Relay Switching Classification | Subminiature Signal Relay |