Siemens 8WD42 Series Clear Continuous Effect Light Module, LED Bulb 230V ac, AC, IP54
- RS Stock No.:
- 161-249
- Mfr. Part No.:
- 8WD4250-5AE
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€113.47
(exc. VAT)
€139.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.47 |
*price indicative
- RS Stock No.:
- 161-249
- Mfr. Part No.:
- 8WD4250-5AE
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Light Module | |
| Series | 8WD42 | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Mount Type | Bayonet Mount | |
| Current Consumption | 35mA | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 67mm | |
| Standards/Approvals | UKCA, RCM, EAC, cULus, CE | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Base Diameter | 50mm | |
| Housing Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Light Module | ||
Series 8WD42 | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous | ||
Mount Type Bayonet Mount | ||
Current Consumption 35mA | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 67mm | ||
Standards/Approvals UKCA, RCM, EAC, cULus, CE | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Base Diameter 50mm | ||
Housing Colour Clear | ||
- COO (Country of Origin):
- DE
The Siemens Continuous Light Element features an integrated LED technology, operating efficiently at 230 V AC. With a service life of up to 100,000 hours, it ensures longevity and reduced maintenance. The light intensity ranges between 2.37 to 5.73 cd, providing reliable visibility even in challenging conditions. The enclosure dimensions include a height of 67 mm and an outer diameter of 50 mm, crafted from clear PC material to complement various environments.
Bayonet fastening for secure installation
IP54 protection against dust and water
General Product Approval EMV for compliance and safety
Related links
- Siemens 8WD42 Series Green Continuous Effect Light Module AC, IP54
- Siemens 8WD42 Series Red Continuous Effect Light Module AC, IP54
- Siemens 8WD42 Series Clear Continuous Effect Signal Tower AC, IP54
- Siemens 8WD42 Series Yellow Continuous Effect Signal Tower AC, IP54
- Siemens 8WD42 Series Yellow Continuous Effect Light Module AC, IP54
- Siemens 8WD42 Series Blue Continuous Effect Light Module AC, IP54
- Siemens 8WD42 Series Red Continuous Effect Light Module AC, IP54
- Siemens 8WD42 Series Green Continuous Effect Light Module AC, IP54
