Siemens 8WD42 Series Green Continuous Effect Light Module, LED Bulb 115V ac, AC, IP54

Subtotal (1 unit)*

€113.47

(exc. VAT)

€139.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.47

*price indicative

RS Stock No.:
161-250
Mfr. Part No.:
8WD4240-5AC
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Light Module

Series

8WD42

Multifunction

No

Current Type

AC

Mount Type

Bayonet Mount

Light Effect

Continuous

Current Consumption

25mA

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Bayonet

Maximum Supply Voltage

115V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

67mm

Standards/Approvals

cULus, UKCA, CE, RCM, EAC

IP Rating

IP54

Base Diameter

50mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Continuous Light Element features an integrated LED system, designed for operation at 115 V AC across both 50 Hz and 60 Hz frequencies. With a maximum consumed current of 25 mA, it ensures reliable illumination with a service life of up to 100,000 hours. The product boasts a light intensity range of 0.59 to 1.43 cd, providing effective visibility while maintaining energy efficiency.

Durable PC material for longevity

Compact dimensions for versatile installation

Bayonet fastening for secure attachment

IP54 protection against dust and water splashes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy