Eaton SL4 Series White Continuous Effect Light Module, LED Bulb 230V, AC, IP66
- RS Stock No.:
- 246-047
- Mfr. Part No.:
- 171328 SL4-L230-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€85.26
(exc. VAT)
€104.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.26 |
*price indicative
- RS Stock No.:
- 246-047
- Mfr. Part No.:
- 171328 SL4-L230-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | SL4 | |
| Component Type | Continuous Light | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Current Consumption | 34mA | |
| Lens Colour | White | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | by UL for use in Canada CSA Class No.:NKCR7 IEC/EN 60529 UL Category Control No.:NKCR IEC/EN 60947-5-1 UL 508 CE UL report applies to both US and Canada UL File No.:E29184 UL CSA-C22.2 No. 94-91 CSA-C22.2 No. 14-10 | |
| Height | 75mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series SL4 | ||
Component Type Continuous Light | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous | ||
Current Consumption 34mA | ||
Lens Colour White | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals by UL for use in Canada CSA Class No.:NKCR7 IEC/EN 60529 UL Category Control No.:NKCR IEC/EN 60947-5-1 UL 508 CE UL report applies to both US and Canada UL File No.:E29184 UL CSA-C22.2 No. 94-91 CSA-C22.2 No. 14-10 | ||
Height 75mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton continuous light module from the moeller series SL4 represents a synergy of cutting-edge technology and robust design. Engineered for performance, this light module provides bright, reliable illumination in a sleek white finish, making it an ideal choice for various industrial applications. With an impressive lifespan of up to 100,000 hours, it minimises maintenance and replacement costs, significantly enhancing operational efficiency. Deftly crafted to withstand harsh environmental conditions, its IP66 rating guarantees exceptional protection against dust and water, ensuring optimal functionality wherever it's deployed. The Eaton moeller series SL4 module exemplifies durability, safety, and versatility, accommodating up to ten light modules for maximum visual impact while maintaining a compact form factor.
Designed to meet high industrial standards for reliability and safety
Supports a diverse range of mounting positions to suit different installations
Constructed from high-quality polycarbonate for superior durability
Features an innovative continuous light function for consistent illumination
Offers protection against moisture and contaminants with an IP66 rating
Rated for operating temperatures as low as -30 °C and as high as 60 °C
Enables integration with SmartWire-DT for enhanced connectivity
Mechanically resistant to shocks, complying with IEC standards
Related links
- Eaton SL4 Series White Flashing Effect Light Module AC, IP66
- Eaton SL4 Series Red Continuous Effect Light Module AC, IP66
- Eaton SL4 Series Orange Continuous Effect Light Module AC, IP66
- Eaton SL4 Series Blue Strobe Effect Light Module AC, IP66
- Eaton SL4 Series White Flashing Effect Light Module AC/DC, IP66
- Eaton SL4 Series Yellow Steady Effect Beacon Unit AC, IP66
- Eaton SL4 Series Red Steady Effect Beacon Unit AC, IP66
- Eaton SL4 Series Green Steady Effect Beacon Unit AC, IP66
