Eaton SL4 Series White Flashing Effect Light Module, LED Bulb 230V, AC/DC, IP66
- RS Stock No.:
- 246-328
- Mfr. Part No.:
- 171340 SL4-BL24-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€83.44
(exc. VAT)
€102.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.44 |
*price indicative
- RS Stock No.:
- 246-328
- Mfr. Part No.:
- 171340 SL4-BL24-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | SL4 | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Lens Colour | White | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 75mm | |
| Standards/Approvals | UL 508 UL report applies to both US and Canada UL UL NKCR UL E29184 by UL for use in Canada IEC/EN 60947-5-1 CSA-C22.2 No. 94-91 CSA Class No.:NKCR7 IEC/EN 60529 CE CSA-C22.2 No. 14-10 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series SL4 | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Lens Colour White | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 75mm | ||
Standards/Approvals UL 508 UL report applies to both US and Canada UL UL NKCR UL E29184 by UL for use in Canada IEC/EN 60947-5-1 CSA-C22.2 No. 94-91 CSA Class No.:NKCR7 IEC/EN 60529 CE CSA-C22.2 No. 14-10 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
The Eaton Moeller series SL4 flashing light module is engineered to deliver robust visual signalling in various environments. This cutting-edge module features a sleek design and a bright LED light that emits a consistent flashing frequency to effectively convey important alerts. With its compact dimensions, it seamlessly integrates into diverse installation settings while providing exceptional performance. The module is rated IP66, ensuring it is resistant to dust and powerful water jets, making it suitable for both indoor and outdoor applications. Built with durable polycarbonate materials, the flashing light module stands up to mechanical shocks and extreme temperatures, providing reliability and longevity in demanding conditions. Enhance your signalling system with this versatile and highly efficient module, perfect for both industrial and commercial uses.
Efficient LED technology offers energy-saving performance
Designed for versatile mounting positions to suit various applications
IP66 rating ensures maximum protection against environmental factors
Polycarbonate construction provides excellent impact resistance
Mechanical shock rated for resilience in harsh conditions
Wide operating temperature range supports use in diverse environments
Flashing frequency of 2 Hz enhances visibility for alerts
Compatible with SmartWire-DT for streamlined connectivity
Related links
- Eaton SL4 Series White Flashing Effect Beacon Unit LED Bulb DC, IP66
- Eaton SL4 Series White Flashing Effect Light Module AC, IP66
- Eaton SL4 Series White Continuous Effect Light Module AC, IP66
- Eaton SL7 Series White Flashing Effect Beacon Unit AC/DC, IP66
- Eaton SL4 Series Red Flashing Effect Beacon Unit AC/DC, IP66
- Eaton SL4 Series Blue Flashing Effect Beacon Unit AC/DC, IP66
- Eaton SL4 Series Yellow Flashing Effect Beacon Unit AC/DC, IP66
- Eaton SL4 Series Green Flashing Effect Beacon Unit AC/DC, IP66
