Eaton SL7 Series White Strobe Effect Light Module, 230 V, LED Bulb, AC, IP66
- RS Stock No.:
- 246-334
- Mfr. Part No.:
- 171370 SL4-FL230-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€142.00
(exc. VAT)
€174.66
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.00 |
*price indicative
- RS Stock No.:
- 246-334
- Mfr. Part No.:
- 171370 SL4-FL230-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller Series SL7 | |
| Series | SL7 | |
| Component Type | Strobe Light | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Lens Colour | White | |
| Bulb Type | LED | |
| Supply Voltage | 230 V | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller Series SL7 | ||
Series SL7 | ||
Component Type Strobe Light | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Strobe | ||
Lens Colour White | ||
Bulb Type LED | ||
Supply Voltage 230 V | ||
IP Rating IP66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton exceptional strobe light module is intricately designed to elevate visibility and safety in various applications. The unit boasts a robust construction with a sleek black enclosure, ensuring it stands out while blending seamlessly into any environment. With its advanced LED technology, it delivers high-intensity light flashes that can be easily spotted from a considerable distance. This is particularly ideal for areas requiring immediate attention or alert signals. The strobe lights IP66 rating provides superior protection against dust and water ingress, making it suitable for challenging outdoor conditions. Rely on the sturdy mounting options available, which allow for flexible installation in both standard and customised arrangements, ensuring optimal performance wherever it is deployed.
The strobe light provides reliable performance even under harsh conditions
LED technology ensures energy efficiency without compromising brightness
Its sleek design integrates well into a variety of settings
IP66 rated for excellent protection against environmental factors
Compatible with SmartWire-DT for seamless connectivity
Flashing frequency of 1
4 Hz ensures consistent visibility
Suitable for a range of applications, from industrial to commercial use
Utilises durable polycarbonate materials for longevity
Mechanical shock resistance capability ensures durability in dynamic environments
The broad radiation angle optimises light distribution
LED technology ensures energy efficiency without compromising brightness
Its sleek design integrates well into a variety of settings
IP66 rated for excellent protection against environmental factors
Compatible with SmartWire-DT for seamless connectivity
Flashing frequency of 1
4 Hz ensures consistent visibility
Suitable for a range of applications, from industrial to commercial use
Utilises durable polycarbonate materials for longevity
Mechanical shock resistance capability ensures durability in dynamic environments
The broad radiation angle optimises light distribution
Related links
- Eaton SL7 Series Green Strobe Effect Light Module LED Bulb IP66
- Eaton SL4 Series Blue Strobe Effect Light Module LED Bulb IP66
- Eaton White Strobe Effect Beacon Unit LED Bulb IP66
- Eaton SL7 Series Clear Strobe Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL7 Series Clear Strobe Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL7 Series Blue Strobe Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton Yellow Strobe Effect Beacon Unit LED Bulb IP66
- Eaton Red Strobe Effect Beacon Unit LED Bulb IP66
