Eaton SL7 Series Clear Strobe Effect Light Module, LED Bulb 120V, AC, IP66
- RS Stock No.:
- 272-0673
- Mfr. Part No.:
- 171411 SL7-FL120-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€173.04
(exc. VAT)
€212.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.04 |
*price indicative
- RS Stock No.:
- 272-0673
- Mfr. Part No.:
- 171411 SL7-FL120-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | SL7 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 3mA | |
| Light Effect | Strobe | |
| Mount Type | Base | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 73mm | |
| Standards/Approvals | CE, UL 508, UL, IEC/EN 60947-5-1, IEC/EN 60529 | |
| IP Rating | IP66 | |
| Base Diameter | 73mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series SL7 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 3mA | ||
Light Effect Strobe | ||
Mount Type Base | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 73mm | ||
Standards/Approvals CE, UL 508, UL, IEC/EN 60947-5-1, IEC/EN 60529 | ||
IP Rating IP66 | ||
Base Diameter 73mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
Non Compliant
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 strobe light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
360 degree radiation angle
Related links
- Eaton Clear Series Clear Strobe Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Strobe Effect Light Module AC, IP66
- Eaton SL7 Series Blue Strobe Effect Light Module IP66
- Eaton Green Series Green Strobe Effect Light Module AC, IP66
- Eaton SL7 Series Clear Strobe Effect Light Module AC/DC, IP66
- Eaton Red Series Red Flashing Effect Light Module AC, IP66
- Eaton Orange Series Orange Flashing Effect Light Module AC, IP66
- Eaton SL7 Series Green Flashing Effect Light Module AC, IP66
