Eaton M22 Series White Steady Effect Light Module, LED Bulb 12V, AC/DC
- RS Stock No.:
- 258-465
- Mfr. Part No.:
- 279388 M22-LED12-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€11.94
(exc. VAT)
€14.69
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.94 |
*price indicative
- RS Stock No.:
- 258-465
- Mfr. Part No.:
- 279388 M22-LED12-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Light Module | |
| Component Type | LED | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Lens Colour | White | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 10mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Light Module | ||
Component Type LED | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Lens Colour White | ||
Bulb Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 10mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 illuminated LED element is designed to excel in a wide array of applications, offering a sophisticated light source with a crisp white glow. Engineered for efficiency, it ensures longevity with a lifespan of up to 100,000 hours at 25°C, making it an economical choice for both commercial and industrial settings. The front mount design allows for easy integration into existing systems, simplifying upgrades and installations. With dual voltage compatibility for AC and DC, this element is versatile enough to meet various project demands. The sleek dimensions and thoughtful compliance with global standards mark it as a reliable component for any modern installation.
Fitted with an ultra-durable diode for extended operation
Designed to withstand a wide ambient temperature range for versatile use
Lightweight construction aids in easy handling and installation
Offers excellent corrosion resistance for long-term reliability
Complies with international electrical standards for peace of mind
Integrates seamlessly with SmartWire-DT for advanced connectivity
Backed by Eaton's longstanding reputation for quality and innovation
Related links
- Eaton M22 Series Red Steady Effect Light Module AC/DC, IP20
- Eaton M22 Series White Steady Effect Light Module AC, IP20
- Eaton M22 Series Blue Steady Effect Light Module AC, IP20
- Eaton M22 Series Green Steady Effect Light Module AC, IP20
- Eaton M22 Series Yellow Steady Effect Light Module AC IP66
- Patlite LR7 Series White Steady Effect Light Module IP65
- Patlite LR4 Series White Steady Effect Light Module DC, IP54
- Patlite LR6 Series White Steady Effect Light Module AC/DC, IP65
