Eaton M22 Series Blue Steady Effect Light Module, LED Bulb 264V ac, AC, IP20
- RS Stock No.:
- 248-885
- Mfr. Part No.:
- 182908 M22-LED230TA-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€19.42
(exc. VAT)
€23.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.42 |
*price indicative
- RS Stock No.:
- 248-885
- Mfr. Part No.:
- 182908 M22-LED230TA-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | M22 | |
| Component Type | LED | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Steady | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 264V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 10mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series M22 | ||
Component Type LED | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Steady | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Maximum Supply Voltage 264V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 10mm | ||
Standards/Approvals IEC 60947-5-1 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller M22 light element combines advanced LED technology with a striking blue illumination, perfect for enhancing visual signalling in various applications. Designed for front mounting, the light element operates at a voltage range of 85 to 264 VAC, ensuring compatibility with diverse electrical systems. Its robust design is backed by a long lifespan of up to 100,000 hours at 25°C, making it a reliable choice for industrial environments. With its IP20 protection rating, this product withstands the rigours of everyday use while maintaining optimal performance under a range of conditions. The Eaton Moeller M22 boasts not only functional excellence but also an aesthetic appeal that supports quick identification in complex setups.
LED light source provides energy efficiency and longevity
Compact dimensions allow for versatile installation options
IP20 rating ensures suitability for indoor applications
Mechanical shock resistance enhances durability in demanding environments
Operating temperature range from -25°C to 70°C accommodates various conditions
Low power consumption maximises efficiency without sacrificing performance
Clear colour coding aids in easy recognition and operational clarity
Cyclic damp heat proofing offers resilience against environmental challenges
Designed for modular integration within existing systems without hassle
Related links
- Eaton M22 Series Green Steady Effect Light Module AC, IP20
- Eaton M22 Series White Steady Effect Light Module AC, IP20
- Eaton M22 Series Red Steady Effect Light Module AC/DC, IP20
- Eaton M22 Series White Steady Effect Light Module AC/DC
- Eaton M22 Series Yellow Steady Effect Light Module AC IP66
- Patlite LR6 Series Blue Steady Effect Light Module AC/DC, IP65
- Allen Bradley 854K Series Blue Steady Effect Light Module AC/DC IP44 IP65 IP67, IP66
- Patlite LR7 Series Blue Steady Effect Light Module IP65
