Patlite LB6-IL Series Buzzer Unit for Use with LB6-20ILWCNW
- RS Stock No.:
- 291-752
- Mfr. Part No.:
- LB6-BW
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€50.47
(exc. VAT)
€62.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.47 |
*price indicative
- RS Stock No.:
- 291-752
- Mfr. Part No.:
- LB6-BW
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Range | LB6 | |
| Series | LB6-IL | |
| Component Type | Buzzer | |
| Multifunction | No | |
| For Use With | LB6-20ILWCNW | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Range LB6 | ||
Series LB6-IL | ||
Component Type Buzzer | ||
Multifunction No | ||
For Use With LB6-20ILWCNW | ||
- COO (Country of Origin):
- JP
The Patlite Buzzer Unit is a compact and efficient buzzer unit specifically designed for multi-colour signal tower. It delivers a variety of audible alarms, making it ideal for industrial signalling applications.
Operating humidity is less than 90 percent
Operating temperature is -20 degree C to 50 degree C
RoHS complained
Operating temperature is -20 degree C to 50 degree C
RoHS complained
Related links
- Patlite LB6-IL Series Amber Cyan Purple White IO-Link Signal Tower 24 V, Upright
- Patlite LB6-IL Series Amber Cyan Purple White Buzzer IO-Link Signal Tower 24 V, Upright
- Patlite LR6 Series Buzzer Unit for Use with LR Series, 24 V dc
- Patlite LR5 Series Multiple Effect Buzzer Unit LED Bulb NEMA TYPE 4X, 13
- Patlite LR4 Series White Buzzer Unit LED Bulb
- Patlite LR7 Series Multiple Effect Buzzer Unit LED Bulb NEMA TYPE 4X, 13
- Patlite LR6 Series Buzzer Unit for Use with Signal Tower, IP69K
- Patlite LR10-BW Series Buzzer Unit for Use with LR10 DC
