Patlite WIO-B1T Series Signal Tower for Use with LR6, 24 V dc, LED Bulb, DC, IP65
- RS Stock No.:
- 291-791
- Mfr. Part No.:
- WIO-B1T
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€307.96
(exc. VAT)
€378.79
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.96 |
*price indicative
- RS Stock No.:
- 291-791
- Mfr. Part No.:
- WIO-B1T
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Range | WIO | |
| Series | WIO-B1T | |
| Component Type | Wireless Transmitter | |
| Multifunction | No | |
| Current Type | DC | |
| Bulb Type | LED | |
| Supply Voltage | 24 V dc | |
| For Use With | LR6 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Range WIO | ||
Series WIO-B1T | ||
Component Type Wireless Transmitter | ||
Multifunction No | ||
Current Type DC | ||
Bulb Type LED | ||
Supply Voltage 24 V dc | ||
For Use With LR6 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- JP
The Patlite Transmitter is designed to transmit signals to receiver via wireless communication using Bluetooth. It controls the operation of an LED unit and buzzer unit connected to receiver and can operate externally connected beacons and audible alarms.
Operating temperature -10 degree C to 50 degree C
Low Bluetooth energy
No LED unit included
Low Bluetooth energy
No LED unit included
Related links
- Patlite WIO-B1R Series Signal Tower for Use with LR6 LED Bulb IP65
- Patlite WIO-B1S Series Amber Red Signal Tower for Use with LR6 LED Bulb IP65
- Patlite WIO-B1R Series Amber Red Signal Tower for Use with LR6 LED Bulb IP65
- Patlite LR6-IL Series White Multiple Effect IO-Link Mounting Base LED Bulb IP65 13
- Patlite LR6 Series Blue Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series White Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Clear Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Green Light Module for Use with Signal Tower DC, IP65
