Patlite WIO-B1S Series Amber, Green, Red Signal Tower for Use with LR6, 24 V dc, LED Bulb, DC, IP65

Subtotal (1 unit)*

€758.46

(exc. VAT)

€932.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€758.46

*price indicative

RS Stock No.:
291-793
Mfr. Part No.:
WIO-B1S-001
Manufacturer:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Range

WIO

Series

WIO-B1S

Component Type

Wireless Control Kit

Multifunction

No

Current Type

DC

Lens Colour

Amber, Green, Red

Bulb Type

LED

Supply Voltage

24 V dc

For Use With

LR6

IP Rating

IP65

COO (Country of Origin):
JP
The Patlite Transmitter and Receiver is designed to transmit and receive signals via wireless communication using Bluetooth. It controls the operation of an LED unit and buzzer unit connected to receiver and can operate externally connected beacons and audible alarms.

Operating temperature -10 degree C to 50 degree C
Low Bluetooth energy
Red Amber Green LED unit included

Related links