Patlite WIO-B1R Series Signal Tower for Use with LR6, 24 V dc, LED Bulb, DC, IP65

Subtotal (1 unit)*

€307.96

(exc. VAT)

€378.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€307.96

*price indicative

RS Stock No.:
291-794
Mfr. Part No.:
WIO-B1R
Manufacturer:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Range

WIO

Series

WIO-B1R

Component Type

Wireless Receiver

Multifunction

No

Current Type

DC

Bulb Type

LED

Supply Voltage

24 V dc

For Use With

LR6

IP Rating

IP65

COO (Country of Origin):
JP
The Patlite Receiver is designed to receive signals from transmitter via wireless communication using Bluetooth. It controls the operation of an LED unit and buzzer unit connected to receiver and can operate externally connected beacons and audible alarms.

Operating temperature -10 degree C to 50 degree C
Low Bluetooth energy
No LED unit included

Related links