Banner TL50 Series Mounting Bracket
- RS Stock No.:
- 293-658
- Mfr. Part No.:
- SOKTL150R4
- Manufacturer:
- Banner
Subtotal (1 unit)*
€37.79
(exc. VAT)
€46.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.79 |
*price indicative
- RS Stock No.:
- 293-658
- Mfr. Part No.:
- SOKTL150R4
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Product Type | Mounting Bracket | |
| Component Type | Foldable Mounting Bracket | |
| Multifunction | No | |
| Mount Type | Screw | |
| Lamp Included | No | |
| Standards/Approvals | No | |
| Height | 150mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 90mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Product Type Mounting Bracket | ||
Component Type Foldable Mounting Bracket | ||
Multifunction No | ||
Mount Type Screw | ||
Lamp Included No | ||
Standards/Approvals No | ||
Height 150mm | ||
Hazardous Area Certification No | ||
Base Diameter 90mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CN
The Banner Tower Light Folding Bracket is expertly designed to offer exceptional versatility for mounting applications. This innovative solution promotes convenience with its dual-state design, allowing the bracket to be used upright or folded down to a compact 90-degree position for easy storage and transport. Engineered for reliable performance, it provides a secure mount for various tower light configurations.
Simple adjustment mechanism for swift transitions between states
Incorporates a wire groove for secure cable management
Ideal for a diverse range of installation scenarios
Related links
- Banner TL50 Series Mounting Bracket DC, IP65
- Banner TL50 Series Yellow Green Signal Tower, 3 Lights 30V dc Bracket
- Banner TL30 Series Mounting Bracket
- Banner TL50 Series Multicolour Signal Tower, 5 Lights 30V dc Base
- Banner TL50 Series Red Signal Tower, 1 Lights 30V dc Base
- Banner TL50 Series Red Signal Tower Electronic, 1 Lights 30V dc Base
- Banner TL50 Series Red Signal Tower Electronic, 7 Lights 30V dc Base
- Banner TL50 Series Green Yellow Signal Tower, 3 Lights 30V dc Base
