Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower, 12 → 30 V dc, LED Bulb, DC, IP65
- RS Stock No.:
- 294-503
- Mfr. Part No.:
- B-TL70B-Q8
- Manufacturer:
- Banner
Subtotal (1 unit)*
€62.70
(exc. VAT)
€77.12
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.70 |
*price indicative
- RS Stock No.:
- 294-503
- Mfr. Part No.:
- B-TL70B-Q8
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL70 | |
| Component Type | Tower Light | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Lens Colour | Grey | |
| Bulb Type | LED | |
| Supply Voltage | 12 → 30 V dc | |
| For Use With | Signal Tower | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL70 | ||
Component Type Tower Light | ||
Current Type DC | ||
Light Effect Flashing | ||
Lens Colour Grey | ||
Bulb Type LED | ||
Supply Voltage 12 → 30 V dc | ||
For Use With Signal Tower | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- MX
The Banner Basic Modular Tower Light Instruction Manual introduces a versatile and robust LED signalling solution designed for industrial applications. This modular indicator offers a blend of functionality and adaptability to meet various operational needs. With its sleek 70 mm design, it provides discernible illumination, whether in steady or flashing modes, making it suitable for different signalling scenarios.
Quick and easy connections streamline the installation process
Bright uniform lighting effectively reduces false indications from ambient light
The lightweight design facilitates easy handling and installation
Bright uniform lighting effectively reduces false indications from ambient light
The lightweight design facilitates easy handling and installation
Related links
- Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
- Banner B-TL70 Series Beacon Tower LED Bulb IP65
- Banner TL70 Series Orange Multiple Effect Signal Tower for Use with B-TL70 LED Bulb IP65
- Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower LED Bulb
- Banner TL70 Series Multicolour Multiple Effect Signal Tower for Use with B-TL70 LED Bulb IP65
- Banner TL70 Series Blue Multiple Effect Signal Tower for Use with TL70 LED Bulb IP65
- Banner SG-TL70 Series Multiple Effect Beacon Tower LED Bulb IP65
- Banner TL70 Series Multicolour Signal Tower LED Bulb IP65
