Banner SA Series Mounting Bracket for Use with LED Bulbs
- RS Stock No.:
- 294-852
- Mfr. Part No.:
- SA-E12M30C
- Manufacturer:
- Banner
Subtotal (1 unit)*
€28.40
(exc. VAT)
€34.93
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.40 |
*price indicative
- RS Stock No.:
- 294-852
- Mfr. Part No.:
- SA-E12M30C
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | SA | |
| Component Type | Accessory Mounting Base Adapter or Cover | |
| Multifunction | No | |
| For Use With | LED Bulbs | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series SA | ||
Component Type Accessory Mounting Base Adapter or Cover | ||
Multifunction No | ||
For Use With LED Bulbs | ||
- COO (Country of Origin):
- CN
The Banner Mounting Base offers a reliable solution for detecting a wide array of items in various industries, enhancing overall operational efficiency. With exceptional performance in challenging environments, it is designed to meet the needs of modern automation. Users will benefit from its advanced sensing technology, which ensures high accuracy and repeatability. Its robust design allows for seamless integration into different systems, ensuring durability and long-lasting performance.
Energy efficient design that supports sustainable operations
Compatible with various systems for seamless integration
Designed to minimize operational downtime with reliable performance
Ideal for a range of applications including manufacturing and logistics
Compatible with various systems for seamless integration
Designed to minimize operational downtime with reliable performance
Ideal for a range of applications including manufacturing and logistics
Related links
- Banner SA Series Mounting Bracket for Use with LED Bulbs
- Banner SA Series Mounting Bracket for Use with Elevated Mount Systems
- Banner 30mm Probe RoHS Compliant, UL
- Banner SA-M30M Series Signal Tower for Use with Industrial Use
- Banner TL50 Series Mounting Bracket
- Banner TL30 Series Mounting Bracket for Use with TL30 Basic Tower Light
- Banner TL50 Series Mounting Bracket IP65
- AUER Signal CT5BR Series Mounting Bracket With Cable Grommet for Use with Modul-Compete 50 LED Signal Tower
