Banner, SA Series Sensor 50 mm for Use with Industrial Automation Systeams, CE, RoHS Compliant, UL Listed Standard
- RS Stock No.:
- 285-997
- Mfr. Part No.:
- SA-M30E12
- Manufacturer:
- Banner
Subtotal (1 unit)*
€25.19
(exc. VAT)
€30.98
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.19 |
*price indicative
- RS Stock No.:
- 285-997
- Mfr. Part No.:
- SA-M30E12
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Sensor | |
| Product Type | Cover | |
| For Use With | Industrial Automation Systeams | |
| Series | SA | |
| Diameter | 50mm | |
| Height | 44.1mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS Compliant, UL Listed | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Sensor | ||
Product Type Cover | ||
For Use With Industrial Automation Systeams | ||
Series SA | ||
Diameter 50mm | ||
Height 44.1mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS Compliant, UL Listed | ||
- COO (Country of Origin):
- CN
The Banner Streamlined Black Acetal Stand-Off Pipe Adapter/Cover is designed for use with K50 EZ-LIGHT. It features M30 x 1.5 threads, offering a secure and durable connection for streamlined installations. The acetal material provides excellent strength, corrosion resistance, and impact resistance, making it ideal for industrial automation applications.
Material is ABS
